RAJ2810024H12HPD#GB0

Renesas Electronics
968-2810024H12HPDGB0
RAJ2810024H12HPD#GB0

製造商:

說明:
電源開關IC - 配電 Type-T IPD 2.3mohm

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 2500   多個: 2500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2500)
HK$16.52 HK$41,300.00
HK$16.44 HK$82,200.00

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 電源開關IC - 配電
RoHS:  
1 Output
3 mOhms
420 us
550 us
4.5 V to 28 V
- 40 C
+ 150 C
SMD/SMT
TO-252-7
RAJ2810024H1
Reel
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
Pd - 功率消耗 : 1.85 W
產品: Intelligent Power Devices
產品類型: Power Switch ICs - Power Distribution
原廠包裝數量: 2500
子類別: Switch ICs
電源電壓 - 最大值: 28 V
電源電壓 - 最小值: 4.5 V
公司名稱: RA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

RAJ2810024H12HPD Intelligent Power Device (IPD)

Renesas Electronics RAJ2810024H12HPD Intelligent Power Device (IPD) is engineered to safely and flexibly control power distribution within vehicles, meeting the requirements of next-generation electrical/electronic (E/E) architectures. The module is integrated with a highly accurate current detection function to address abnormal currents such as overcurrent. Because the device detects abnormal currents even at low loads, it allows engineers to build safe and precise power control systems that can detect even the smallest abnormalities. The RAJ2810024H12HPD comes in a small TO-252-7 package to reduce the mounting area by about 40% compared to a typical TO-263 package. The IPD is designed to provide a longer and maintenance-free life than mechanical relays, so it can be placed anywhere in the vehicle. Renesas Electronics RAJ2810024H12HPD is compliant with AEC-Q100 and RoHS automotive standards.