6ED2742S01QXTMA1

Infineon Technologies
726-6ED2742S01QXTMA1
6ED2742S01QXTMA1

製造商:

說明:
閘極驅動器 LEVEL SHIFT DRIVER

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,769

庫存:
2,769 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$22.52 HK$22.52
HK$16.85 HK$168.50
HK$15.45 HK$386.25
HK$13.81 HK$1,381.00
HK$13.07 HK$3,267.50
HK$12.66 HK$6,330.00
HK$12.25 HK$12,250.00
完整捲(訂購多個3000)
HK$11.10 HK$33,300.00
HK$11.01 HK$66,060.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 閘極驅動器
RoHS:  
Driver ICs - Various
Half-Bridge
SMD/SMT
QFN-32
1 Driver
1 Output
2 A
6 V
140 V
Inverting
20 ns
10 ns
- 40 C
+ 125 C
Reel
Cut Tape
品牌: Infineon Technologies
產品類型: Gate Drivers
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
技術: Si
零件號別名: 6ED2742S01Q SP005548314
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

6ED2742S01Q Pre-Regulated 3-Phase SOI Gate Driver

Infineon Technologies 6ED2742S01Q 160V Pre-Regulated 3-Phase Silicon-on-Insulator (SOI) Gate Driver features an integrated charge pump, current sense amplifier, over-current protection, and bootstrap diodes. Integrated bootstrap diodes supply the three external high sides charging bootstrap capacitors and utilize a trickle charge pump to achieve 100% duty cycle operation. The 5mm2 QFN-32 packaged component offers under-voltage lockout, fault communication, automatic fault clear, and over-current protection with a configurable threshold. Output drivers provide a high-pulse current buffer stage designed for minimum driver cross-conduction. A current sense operational amplifier (with selectable gain) is integrated between the VSS and COM. The Infineon 6ED2742S01Q gate driver is designed for three-phase BLDC motor drive applications.