MAX17693BATC+

Analog Devices / Maxim Integrated
700-MAX17693BATC+
MAX17693BATC+

製造商:

說明:
開關穩壓器 4.2V 60V No-Opto Isolated Flyback Converter with Integrated FET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開關穩壓器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
SMD/SMT
TDFN-12
Flyback
5.77 V
1 Output
4.2 V
60 V
950 uA
100 kHz to 350 kHz
- 40 C
+ 125 C
MAX17693A/MAX17693B
Tray
品牌: Analog Devices / Maxim Integrated
開發套件: MAX17693BEVKIT#
輸入電壓: 4.2 V to 60 V
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 624
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 4.2 V
類型: No-Opto Isolated
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX17693 No-Opto Isolated Flyback Converters

Analog Devices MAX17693 No-Opto Isolated Flyback Converters enable cooler, smaller, and simpler power supply solutions. The MAX17693A/B are high-efficiency No-Opto integrated nMOSFET flyback converters that use fixed frequency peak current mode control. The device senses the isolated output voltage directly from the primary-side flyback waveform during the secondary-side rectifier conduction. No secondary-side error amplifier and optocoupler are required to provide an accurate, isolated, regulated output voltage, saving up to 20% of PCB space normally required for a traditional flyback converter.

MAX1769x No-Opto Isolated Flyback Converters

Analog Devices Inc. MAX1769x No-Opto Isolated Flyback Converters are high-efficiency flyback converters that use fixed frequency peak current mode control. These devices sense the isolated output voltage directly from the primary-side flyback waveform during the secondary-side rectifier conduction. The MAX1769x features a low RDSON, 76V, and 205mΩ integrated nMOSFET primary switch. These flyback converters are designed to operate over the 4.2V to 60V supply voltage range. The MAX1769x converters provide 100kHz to 350kHz programmable switching frequency range and EN/UVLO that allows turning ON/OFF the power converter precisely at the desired input voltage.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.