STEF033AJR

STMicroelectronics
511-STEF033AJR
STEF033AJR

製造商:

說明:
熱插拔電壓控制器 Electronic fuse for 3.3 V line

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,151

庫存:
4,151 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
數量超過4151會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.71 HK$8.71
HK$6.30 HK$63.00
HK$5.69 HK$142.25
HK$5.01 HK$501.00
HK$4.69 HK$1,172.50
HK$4.50 HK$2,250.00
HK$4.18 HK$4,180.00
完整捲(訂購多個5000)
HK$4.07 HK$20,350.00
HK$3.84 HK$38,400.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 熱插拔電壓控制器
RoHS:  
Power Distribution
2.5 A
8 V
3.1 V
1 Channel
3.6 A
- 40 C
+ 125 C
SMD/SMT
FlipChip-9
Reel
Cut Tape
No
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入/電源電壓 - 最大值: 8 V
輸入/電源電壓 - 最小值: 3.1 V
產品類型: Hot Swap Voltage Controllers
系列: STEF033
原廠包裝數量: 5000
子類別: PMIC - Power Management ICs
每件重量: 0.510 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

STEF033 Electronic Fuse for 3.3V Line

STMicroelectronics STEF033 Electronic Fuse for 3.3V Line is optimized for monitoring output current and input voltage. The STEF033 is connected in series to the 3.3V rail and is able to protect the electronic circuitry on its output from overcurrent and overvoltage. The STEF033 has controlled delay and turn-on time. When an overload condition occurs, the device limits the output current to a predefined safe value. If the anomalous overload condition persists, it goes into an open state, disconnecting the load from the power supply.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.