L99PM72GXPTR

STMicroelectronics
511-L99PM72GXPTR
L99PM72GXPTR

製造商:

說明:
功率管理專用 - PMIC Advanced Power Management System IC with embedded LIN and high speed CAN Transce

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,953

庫存:
1,953 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1953會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$51.46 HK$51.46
HK$39.54 HK$395.40
HK$36.58 HK$914.50
HK$33.29 HK$3,329.00
HK$31.73 HK$7,932.50
HK$30.41 HK$15,205.00
完整捲(訂購多個1000)
HK$24.82 HK$24,820.00
HK$21.95 HK$43,900.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 功率管理專用 - PMIC
RoHS:  
L99PM72GXP
Automotive
SMD/SMT
PowerSSO-36
100 mA, 250 mA
28 V
4.5 V
5 V
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
輸入電壓范圍: 4.5 V to 28 V
濕度敏感: Yes
工作電源電壓: 5.5 V to 18 V
輸出電壓范圍: 5 V
產品: PMICs
產品類型: Power Management Specialized - PMIC
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
每件重量: 1.374 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

LED Front Lighting System Solution

STMicroelectronics LED Front Lighting System Solution offers a wide selection of high- and low-side drivers to turn interior, front and rear lights from higher power “front beam” lamp to low power loads as indicators and rear lights. Car headlights, taillights, and flashers reliability represent a key factor for car drivers and pedestrian safety.

STMicroelectronics L99PM72GXP Advanced Power Management System IC

STMicroelectronics L99PM72GXP Advanced Power Management System IC provides electronic control units with enhanced system power supply functionality. This includes various standby modes as well as LIN and HS CAN physical communication layers. Each device contains two LDO regulators to supply the system microcontroller and external peripheral loads. This can include such things as sensors which provide enhanced system standby functionality. It also provides programmable local and remote wake-up capability. Five high-side drivers, two low-side drivers and two operational amplifiers are included to increase the system integration level. The ST standard SPI Interface (3.0) allows control and diagnosis of the device and enables generic software development.
Learn More