KF432S20IB/32

Kingston
524-KF432S20IB/32
KF432S20IB/32

製造商:

說明:
記憶體模組 NON-CONTROLLED BOM 32GB 3200MT/s DDR4 CL20 SODIMM FURY Impact

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,753.30 HK$4,753.30
HK$4,422.28 HK$44,222.80
25 報價

商品屬性 屬性值 選擇屬性
Kingston
產品類型: 記憶體模組
RoHS:  
32 GB
DDR4
3200 MT/s
1.2 V
+ 85 C
260 Pin
品牌: Kingston
組裝國家: Not Available
擴散國: Not Available
原產國: TW
最低工作溫度: 0 C
封裝: Bulk
產品類型: Memory Modules
系列: FURY Impact
原廠包裝數量: 25
子類別: Memory & Data Storage
公司名稱: FURY
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99

FURY Impact DDR4記憶體模組

Kingston FURY Impact DDR4 Memory Modules support Intel® Extreme Memory Profiles (Intel XMP) 2.0 and are tested to run at DDR4-3200 at low latency timing of 20-22-22 at 1.2V with additional timing parameters available. The FURY Impact lineup includes a 2G x 64-bit (16GB) DDR4-3200 CL20 synchronous DRAM (SDRAM) 1Rx8 memory module based on eight 2G x 8-bit FBGA components per module and a 4G x 64-bit (32GB) DDR4-3200 CL20 SDRAM 2Rx8 memory module based on sixteen 2G x 8-bit FBGA components per module. The Plug-N-Play (PnP) feature offers a range of speed and timing options to support a wide variety of processors and chipsets, with the maximum speed determined by the system's BIOS. Typical applications for Kingston FURY Impact DDR4 Memory Modules include gaming, PCs, notebooks, and small form factor machines.

FURY DDR4/DDR5記憶體模組

Kingston FURY DDR4/DDR5 Memory Modules include the Beast and Impact series, both featuring low power consumption and increased efficiency. These robust and compact modules are available in a wide array of sizes to meet application needs. Kingston FURY DDR4/DDR5 Memory Modules are suitable for a variety of applications, including gaming, notebooks, PCs, and small form factor machines.