DS1996L-F5+

Analog Devices / Maxim Integrated
700-DS1996L-F5
DS1996L-F5+

製造商:

說明:
iButtons和配件 64Kb Memory iButton

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: iButtons和配件
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
DS1996
iButtons
Memory
64 kbit
NVSRAM
2.8 V to 6 V
17.35 mm x 5.89 mm
F5 MicroCan
- 40 C
+ 70 C
Bulk
品牌: Analog Devices / Maxim Integrated
接口類型: 1-Wire
產品類型: iButtons & Accessories
原廠包裝數量: 100
子類別: Memory & Data Storage
零件號別名: DS1996L 90-1996L+F50
每件重量: 3.293 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8523511000
USHTS:
8542320041
TARIC:
8473302000
MXHTS:
8542320299
ECCN:
EAR99
原產地分類
原產國:
菲律賓
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

iButton® Devices

Analog Devices iButton® Devices are computer chips enclosed in a 16mm thick stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. The steel iButton device can be mounted virtually anywhere because it is rugged enough to withstand harsh environments indoors or outdoors. The Analog Devices Button Devices are small and portable enough to attach to a key fob, ring, watch, or other personal items, and they can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.