D1621PM4CDGUIW-U

Kingston
524-D1621PM4CDGUIW-U
D1621PM4CDGUIW-U

製造商:

說明:
DRAM 16Gb 200 ball LPDDR4 3733MHz

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$572.93 HK$572.93
HK$528.87 HK$5,288.70
HK$511.61 HK$15,348.30
HK$498.79 HK$29,927.40
HK$486.13 HK$51,043.65

商品屬性 屬性值 選擇屬性
Kingston
產品類型: DRAM
RoHS:  
SDRAM - LPDDR4
16 Gbit
32 bit
1.86 GHz
FBGA-200
512 M x 32
3.5 ns
1.1 V
1.8 V
- 40 C
+ 95 C
Tray
品牌: Kingston
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: DRAM
原廠包裝數量: 15
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99

LPDDR4 DRAM Devices

Kingston LPDDR4 DRAM Devices feature low power consumption and an auto precharge option for each burst access. These DRAM devices offer DMI pin support for write data masking and DBIdc functionality. The LPDDR4 DRAM devices are packaged in FBGA-200 and have 8Gbits die density. These DRAM devices feature Auto Temperature Compensated Self-Refresh (ATCSR) by a built-in temperature sensor and per bank refresh. The LPDDR4 DRAM devices operate at -25°C to 85°C temperature range, 1.6GHz maximum clock frequency, and 1.06V to 1.95V supply voltage range.