25CS640-H/SN

Microchip Technology
579-25CS640-H/SN
25CS640-H/SN

製造商:

說明:
EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-SOIC Bulk, 150C Industrial

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
此產品可能需要額外文件才能出口至美國境外。

庫存量: 636

庫存:
636 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.49 HK$6.49
HK$6.48 HK$64.80
HK$6.21 HK$155.25
HK$5.98 HK$598.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: EEPROM
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
64 kbit
SPI
20 MHz
8 k x 8
SOIC-8
2.5 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 150 C
Tube
有源讀取電流 - 最大: 5 mA
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
工作電源電壓: 2.5 V to 5.5 V
產品類型: EEPROM
原廠包裝數量: 100
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
3A001.A.2.A

25CS640 64-Kbit SPI Serial EEPROMs

Microchip Technology 25CS640 64-Kbit SPI Serial EEPROMs provide 64Kbits of Serial EEPROM utilizing the Serial Peripheral Interface (SPI) compatible bus. The devices are organized as 8192 bytes of 8-bits each (8-Kbyte). The Microchip Technology 25CS640 EEPROMs are optimized for use in consumer and industrial applications where reliable and dependable nonvolatile memory storage is essential. The 25CS640 operates across a broad voltage range (1.7V to 5.5V). 25CS640 features a nonvolatile Security register independent of the 64-Kbit main memory array. The first half of the Security register is read-only and contains a factory-programmed, globally unique, 128-bit serial number in the first 16-bytes. The 128-bit read-only serial number is followed by an additional 32 bytes of user-programmable EEPROM.