LE87286NQC

Microchip Technology
494-LE87286NQC
LE87286NQC

製造商:

說明:
緩衝器及線驅動器 1CH G.FAST 212MHz Line Driver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 701

庫存:
701 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
數量超過701會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.18 HK$23.18
HK$19.56 HK$489.00
HK$18.91 HK$1,891.00
5,390 報價

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 緩衝器及線驅動器
RoHS:  
2 Input
2 Output
Non-Inverting
QFN-16
6 V
12 V
2.8 mA
- 40 C
+ 85 C
SMD/SMT
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: MY
濕度敏感: Yes
通道數: 1 Channel
產品類型: Buffers & Line Drivers
原廠包裝數量: 490
子類別: Logic ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

Le87286 Single Channel Line Driver

Microsemi / Microchip Le87286 Single Channel Line Driver is designed for home gateway applications and supports the transmission of G.Fast signals with low power dissipation. The Le87286 contains a pair of wideband amplifiers designed with Microchip’s HV15S Bipolar SOI process for low power consumption. The line driver gain is fixed internally with two programmable gain levels. The amplifier is powered from a single power supply. When a gain level is selected, the device can be programmed to the Transmit (TX) states, Receive (RX) states, or Disable state.