TPD4S201RUKR

Texas Instruments
595-TPD4S201RUKR
TPD4S201RUKR

製造商:

說明:
USB接口IC USB Type-C 20V port protector with short

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,493

庫存:
3,493 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$17.02 HK$17.02
HK$10.85 HK$108.50
HK$9.70 HK$242.50
HK$8.01 HK$801.00
HK$6.99 HK$1,747.50
HK$6.62 HK$3,310.00
HK$5.56 HK$5,560.00
完整捲(訂購多個5000)
HK$5.08 HK$25,400.00
HK$4.61 HK$46,100.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: USB接口IC
RoHS:  
TPD4S201
SPR Port Protector
SMD/SMT
WQFN-20
USB-C PD
Low Speed (LS)
2.7 V
4.5 V
112 uA
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
靜電放電保護: ESD Protected
接口類型: USB
濕度敏感: Yes
端口數: 4 Port
產品類型: USB Interface IC
原廠包裝數量: 5000
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
ECCN:
EAR99

TPD4S201/TPD4S201-Q1 USB Type-C® Port Protector IC

Texas Instruments TPD4S201/TPD4S201-Q1 USB Type-C® Port Protector IC is a single-chip USB Type-C port protection IC that provides IEC ESD and 28V short-to-VBUS overvoltage protection. Since the release of the USB Type-C connector, many accessories and products for USB Type-C do not meet the USB Type-C specification. There is also concern that mechanical sliding and twisting of the connector could short the pins due to the proximity of this small connector. This twisting and sliding can cause the 28V VBUS to be shorted to the SBU and CC pins. Also, due to the proximity of the pins in the Type-C connector, there is concern that moisture and debris will cause the 28V VBUS pin to be shorted to the CC, SBU, or USB2 pins.