HD3SS3220LRNHR

Texas Instruments
595-HD3SS3220LRNHR
HD3SS3220LRNHR

製造商:

說明:
USB接口IC 10-Gbps USB 3.1 Type -C 2:1 mux with DRP

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,290

庫存:
2,290 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$36.33 HK$36.33
HK$24.17 HK$241.70
HK$22.28 HK$557.00
HK$19.40 HK$1,940.00
HK$18.41 HK$4,602.50
HK$16.52 HK$8,260.00
HK$13.89 HK$13,890.00
完整捲(訂購多個3000)
HK$13.48 HK$40,440.00
HK$13.23 HK$79,380.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: USB接口IC
RoHS:  
HD3SS3220L
USB Interface IC
Port Controller
SMD/SMT
WQFN-30
USB-C 3.0
Super Speed (SS)
10 Gb/s
4.5 V
5.5 V
200 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
靜電放電保護: ESD Protected
接口類型: I2C
工作電源電壓: 3 V to 3.6 V, 4.5 V to 5.5 V
接口類型: DFP
產品類型: USB Interface IC
原廠包裝數量: 3000
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
ECCN:
EAR99

HD3SS3220 USB Type-C DRP Port Controller

Texas Instruments HD3SS3220 USB Type-C DRP Port Controller is a USB SuperSpeed (SS) 2:1 mux with a DRP port controller. The device provides Channel Configuration (CC) logic and 5V VCONN sourcing for ecosystems implementing USB Type-C. The HD3SS3220 can be configured as a Downstream Facing Port (DFP), Upstream Facing Port (UFP), or a Dual Role Port (DRP) making it ideal for any application. The HD3SS3220, in DRP mode, alternates presenting itself as a DFP or UFP according to the Type-C specifications. The CC logic block monitors the CC1 and CC2 pins for pull-up or pull-down resistances to determine when a USB port has been attached and its port role. Once a USB port has been attached, the CC logic also determines the orientation of the cable and configures the USB SS mux accordingly. Finally, CC logic advertises or detects Type-C current mode - Default, Mid, or High in DFP and UFP modes respectively.