AP53781DMZ16-13-FA01

Diodes Incorporated
621-53781DMZ1613FA01
AP53781DMZ16-13-FA01

製造商:

說明:
USB接口IC USB Std Power Range W-QFN3030-16 T&R 3K

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,070

庫存:
2,070 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.28 HK$10.28
HK$7.42 HK$74.20
HK$6.72 HK$168.00
HK$5.95 HK$595.00
HK$5.58 HK$1,395.00
HK$5.36 HK$2,680.00
HK$5.06 HK$5,060.00
完整捲(訂購多個3000)
HK$5.06 HK$15,180.00

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: USB接口IC
RoHS:  
AP53781
USB Interface
SMD/SMT
WQFN-16
USB-C PD
3.6 V
31 V
2.5 mA
- 40 C
+ 125 C
Reel
Cut Tape
品牌: Diodes Incorporated
接口類型: I2C
工作電源電壓: 3 V
產品類型: USB Interface IC
原廠包裝數量: 3000
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

AP53781 USB PD Dual-Role Power Controller

Diodes Inc. AP53781 USB Power Delivery (PD) Dual-Role Power (DRP) Controller is a fully integrated USB Type-C® PD3.2 DRP controller designed to support the Extended Power Range (EPR)/Adjustable Voltage Supply (AVS) up to 28V, as well as the Standard Power Range (SPR) up to 21V. The Diodes Inc. AP53781 functions as a power consumer by requesting power from a PD3.1 compliant adaptor and also acts as a power provider to supply a Type-C connector-equipped device (TCD). In power-down mode, the AP53781 consumes as little as 50µA and operates without requiring an MCU. For consumer mode, the desired Request Data Object (RDO) is selected using specific resistance values on the VSEL and ISEL pins to define target voltage and current. For provider mode, the Power Data Object (PDO) capability is chosen from eight predefined power profiles via an appropriate resistance on the PDOSEL pin.