TPD3S713AQRVCRQ1

Texas Instruments
595-TPD3S713AQRVCRQ1
TPD3S713AQRVCRQ1

製造商:

說明:
USB接口IC Automotive USB 0.05- A to 0.6-A adjustab

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,830

庫存:
1,830 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$15.54 HK$15.54
HK$11.51 HK$115.10
HK$10.44 HK$261.00
HK$9.29 HK$929.00
HK$8.80 HK$2,200.00
HK$8.47 HK$4,235.00
HK$8.38 HK$8,380.00
完整捲(訂購多個3000)
HK$7.83 HK$23,490.00
HK$7.67 HK$46,020.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: USB接口IC
RoHS:  
TPD3S713A
USB Protectors
Automotive
SMD/SMT
WQFN-20
USB 2.0
High Speed (HS)
4.5 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
開發套件: TPD3S713Q1EVM-103
靜電放電保護: IEC 61000-4-2
接口類型: USB
濕度敏感: Yes
工作電源電壓: 4.5 V to 5.5 V
產品類型: USB Interface IC
原廠包裝數量: 3000
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TPD3S713x-Q1 USB 2.0 Interface Protection IC

Texas Instruments TPD3S713x-Q1 USB 2.0 Interface Protection IC is a single-chip solution for short-to-battery, short-circuit, and ESD protection. These devices are designed for high-speed data and power lines in an automotive USB hub, head unit, telematics, and media interface applications. The integrated data switches provide best-in-class bandwidth for minimal signal degradation during USB short-to-battery events. The high bandwidth of 1.2GHz allows for a clean USB 2.0 high-speed 480Mbps eye diagram with the long captive cables common in the automotive USB environment.