TPD4S311YBFR

Texas Instruments
595-TPD4S311YBFR
TPD4S311YBFR

製造商:

說明:
USB接口IC USB Type-C port pro tector: short-to-Vbu

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,039

庫存:
4,039 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$12.00 HK$12.00
HK$8.80 HK$88.00
HK$7.93 HK$198.25
HK$7.04 HK$704.00
HK$6.62 HK$1,655.00
HK$6.35 HK$3,175.00
HK$6.15 HK$6,150.00
完整捲(訂購多個3000)
HK$6.01 HK$18,030.00
HK$5.57 HK$33,420.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: USB接口IC
RoHS:  
TPD4S311
USB Protectors
USB Port Protector
SMD/SMT
DSBGA-16
USB-C PD
Low Speed (LS)
2.7 V
4.5 V
950 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
靜電放電保護: ESD Protection
接口類型: USB
工作電源電壓: 3.3 V
產品類型: USB Interface IC
原廠包裝數量: 3000
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TPD4S311/TPD4S311A USB Type-C Port Protector

Texas Instruments TPD4S311/TPD4S311A USB Type-C™ Port Protector is a single-chip USB Type-C port protection device with 20V Short-to-VBUS overvoltage and IEC ESD protection. Many products and accessories for USB Type-C have been released that do not meet the USB Type-C specification. One example is USB Type-C Power Delivery adaptors that only place 20V on the VBUS line. Another concern for USB Type-C is that mechanical twisting and sliding of the connector could short pins due to the devices' proximity to this small connector. This issue can cause 20V VBUS to be shorted to the CC and SBU pins. Also, due to the proximity of the pins in the Type-C connector, there is a heightened concern that debris and moisture will cause the 20V VBUS pin to be shorted to the CC and SBU pins.