ISOUSB111DWR

Texas Instruments
595-ISOUSB111DWR
ISOUSB111DWR

製造商:

說明:
USB接口IC Low-emission isolate d USB repeater supp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,623

庫存:
1,623 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$84.42 HK$84.42
HK$66.01 HK$660.10
HK$61.32 HK$1,533.00
HK$56.31 HK$5,631.00
HK$53.84 HK$13,460.00
HK$52.36 HK$26,180.00
HK$51.21 HK$51,210.00
完整捲(訂購多個2000)
HK$30.58 HK$61,160.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: USB接口IC
RoHS:  
ISOUSB111
USB Repeaters
Isolated USB Repeater
SMD/SMT
SOIC-16
USB 2.0
12 Mb/s
4.25 V
5.5 V
12 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: TW
擴散國: JP
原產國: TW
靜電放電保護: 2 kV
接口類型: USB
濕度敏感: Yes
端口數: 2 Port
工作電源電壓: 5 V
產品類型: USB Interface IC
原廠包裝數量: 2000
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ISOUSB111 Isolated USB Repeater

Texas Instruments ISOUSB111 Isolated USB Repeater is a galvanically-isolated USB 2.0 compliant repeater supporting full speed (12Mbps) and low speed (1.5Mbps) signaling rates. The device supports automatic speed detection and connection, a reflection of pull-ups/pull-downs, allowing drop-in USB hub, link power management, peripheral, host, and cable isolation. The device supports automatic role reversal; if, after disconnect, a new connection is detected on the Upstream facing port, then the Upstream and Downstream port definitions are reversed. This feature enables the device to support Type-C Dual Role Port (DRP) and USB On-The-Go (OTG) implementations. The device uses a silicon dioxide (SiO2) insulation barrier with a withstand voltage of up to 5000VRMS. It also has a working voltage of 1500VRMS. The device protects against high voltage and prevents noise currents from the bus from entering the local ground when used in conjunction with isolated power supplies. The Texas Instruments ISOUSB111 device is available for both basic and reinforced isolation. It supports a wide ambient temperature range of –40°C to +125°C. The device comes in the standard SOIC-16 (16-DW) package and a smaller SSOP-16 (16-DWX) package.