FUSB15201VMNWTWG

onsemi
863-FUSB15201VMNWTWG
FUSB15201VMNWTWG

製造商:

說明:
USB接口IC AUTOMOTIVE QUALIFIED DUAL PORT USB-PD CONTROLLER W/ MCU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,842

庫存:
3,842 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$48.58 HK$48.58
HK$37.24 HK$372.40
HK$34.44 HK$861.00
HK$30.83 HK$3,083.00
HK$29.02 HK$7,255.00
HK$28.28 HK$14,140.00
HK$27.78 HK$27,780.00
HK$27.70 HK$55,400.00
完整捲(訂購多個4000)
HK$26.47 HK$105,880.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: USB接口IC
RoHS:  
FUSB15201
USB Controllers
USB Type-C
SMD/SMT
QFNW-24
USB-C PD
3 V
5.5 V
- 40 C
+ 150 C
Reel
Cut Tape
品牌: onsemi
核心: Arm Cortex-M0+
組裝國家: Not Available
擴散國: Not Available
原產國: MY
接口類型: I2C
端口數: 2 Port
工作電源電壓: 3.3 V
接口類型: USB
產品類型: USB Interface IC
原廠包裝數量: 4000
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
ECCN:
EAR99

FUSB15201 Dual Port USB Type-C™ & PD Controllers

onsemi FUSB15201 Dual Port USB Type-C™ and PD Controllers are ideal for power management in automotive and industrial applications. The onsemi FUSB15201 is a complete solution for USB power through optimized hardware peripherals with fully open-source embedded firmware. The open-source embedded firmware solution draws inputs from various hardware peripherals. System-level USB-PD identifiers provide optimal power sharing across ports while staying within total power.