TPS25810RVCR

Texas Instruments
595-TPS25810RVCR
TPS25810RVCR

製造商:

說明:
USB接口IC USB Type-C source c ontroller and 3A pow A 595-TPS25810RVCT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,864

庫存:
5,864 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$12.33 HK$12.33
HK$8.96 HK$89.60
HK$8.15 HK$203.75
HK$7.23 HK$723.00
HK$6.79 HK$1,697.50
HK$6.53 HK$3,265.00
HK$6.31 HK$6,310.00
完整捲(訂購多個3000)
HK$6.08 HK$18,240.00
HK$5.80 HK$34,800.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$14.47
最小值:
1

相似產品

Texas Instruments TPS25810RVCT
Texas Instruments
USB接口IC Type C 3.0-A USB Pow er Supply A 595-TPS A 595-TPS25810RVCR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: USB接口IC
RoHS:  
TPS25810
USB Controllers
USB Controller
SMD/SMT
WQFN-20
USB-C 1.1
Super Speed (SS)
2.9 V
6.5 V
700 nA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
接口類型: USB
濕度敏感: Yes
端口數: 1 Port
工作電源電壓: 2.9 V to 6.5 V
接口類型: DFP
產品類型: USB Interface IC
原廠包裝數量: 3000
子類別: Interface ICs
公司名稱: USB Type-C
每件重量: 38.100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.

TPS25810 USB Type-C DFP控制器

Texas Instruments TPS25810 USB Type-C DFP Controller is a USB Type-C downstream facing port (DFP) controller with an integrated 3A rated USB power switch. The TPS25810 monitors the Type-C Configuration Channel (CC) lines to determine when a USB device is attached. If an Upstream Facing Port (UFP) device is attached, the TPS25810 applies power to VBUS and communicates the selectable VBUS current sourcing capability to the UFP via the passthrough CC line. If the UFP is attached using an electronically marked cable, the TPS25810 also applies VCONN power to the cable CC pin. The TPS25810 also identifies when Type-C audio or debug accessories are attached. The TPS25810 draws less than 0.7µA (typ) when no device is attached.
Learn More