UTC2000-E/MG

Microchip Technology
579-UTC2000-E/MG
UTC2000-E/MG

製造商:

說明:
USB接口IC USB Type-C Port Controller

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,621

庫存:
7,621 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$13.81 HK$13.81
HK$11.26 HK$281.50
HK$11.18 HK$1,341.60
10,080 報價

商品屬性 屬性值 選擇屬性
Microchip
產品類型: USB接口IC
RoHS:  
USB Transceivers
Transceiver
SMD/SMT
QFN-16
USB-C 1.0
Super Speed (SS)
4.5 V
5.5 V
1.3 mA
- 40 C
+ 125 C
Tube
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
濕度敏感: Yes
工作電源電壓: 4.5 V to 5.5 V
產品類型: USB Interface IC
原廠包裝數量: 120
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

UTC2000基本USB C型控制器

Microchip Technology UTC2000 Basic USB Type-C Controller expands the capabilities of USB and features a new connector and simplified current capability marking. UTC2000 USB Type-C controller has a small, reversible form factor. The UTC2000 has elevated charging current abilities of a USB Type-C solution while minimally impacting overall port cost. This cost-effective, simple solution, allows for rapid migration of USB 2.0/3.0 legacy designs to a USB Type-C connector.
Learn More