KTU1128EGAD-TA

Kinetic Technologies
389-KTU1128EGAD-TA
KTU1128EGAD-TA

製造商:

說明:
USB接口IC USB Type-C 28V EPR Port Protector for CC and SBU Pins

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,971

庫存:
2,971 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.07 HK$19.07
HK$12.17 HK$121.70
HK$9.95 HK$248.75
HK$8.47 HK$847.00
HK$7.51 HK$1,877.50
HK$6.90 HK$3,450.00
HK$6.20 HK$6,200.00
HK$5.67 HK$14,175.00

商品屬性 屬性值 選擇屬性
Kinetic Technologies
產品類型: USB接口IC
RoHS:  
PCB Mount
WLCSP44-16
- 40 C
+ 85 C
品牌: Kinetic Technologies
產品類型: USB Interface IC
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
ECCN:
EAR99

KTU1128 USB Type-C 28V EPR Port Protectors

Kinetic Technologies KTU1128 USB Type-C™ 28V EPR Port Protectors offer four paths with overvoltage protection (OVP) for USB Type-C's CC and SBU signals. The Kinetic Technologies KTU1128 will deactivate all paths to safeguard system-side circuits if an overvoltage event occurs, like the PD controller. SBU and CC switches have minimal on-capacitance for high-speed signal transmission without signal loss. CC1/2 switches have low on-resistance, allowing VCONN power up to 1.25A. In dead battery situations, internal 5.1kΩ resistors automatically pull down on CC1/2 to ensure a 5V supply on VBUS from the upstream source. The KTU1128 is available in two packages: a 16-bump WLCSP (1.694mm x 1.694mm) or a 20-pin 3mm x 3mm WQFN, both RoHS and Green compliant.