FT260Q-T

FTDI
895-FT260Q-T
FT260Q-T

製造商:

說明:
USB接口IC HID-Class USB to UART/I2C Bridge

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3,202
預期3/4/2026
6,860
2,450
預期4/5/2026
4,410
預期4/9/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$16.36 HK$16.36
HK$15.12 HK$151.20
HK$13.89 HK$347.25
HK$13.56 HK$678.00

商品屬性 屬性值 選擇屬性
FTDI
產品類型: USB接口IC
RoHS:  
FT260
USB Controllers
Bridge, USB HID to UART/I2C
SMD/SMT
WQFN-28
USB 2.0
High Speed (HS), Full Speed (FS)
1.2 kb/s to 12 Mb/s
3.3 V
5 V
23.6 mA
- 40 C
+ 85 C
Tray
品牌: FTDI
組裝國家: Not Available
擴散國: Not Available
原產國: TW
接口類型: I2C, RS-232, RS-422, RS-485, UART, USB
濕度敏感: Yes
工作電源電壓: 3.3 V, 5 V
產品類型: USB Interface IC
原廠包裝數量: 490
子類別: Interface ICs
每件重量: 8 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
8542399999
ECCN:
EAR99

FT260 Bridge IC

FTDI Chip FT260 Bridge IC is an interface device controller that provides a bridge between standard USB HID class drivers and an I2C slave device and/or UART device. The USB HID class is supported by most operating systems, and a custom driver is not required. The FTDI Chip FT260 is highly integrated with a USB 2.0-compliant full-speed transceiver, oscillator PLL, LDO regulator, and on-chip eFUSE.