AP33772DKZ-13

Diodes Incorporated
621-AP33772DKZ-13
AP33772DKZ-13

製造商:

說明:
USB接口IC USB Std Power Range W-QFN4040-24 T&R 3K

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,414

庫存:
6,414 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$14.63 HK$14.63
HK$10.77 HK$107.70
HK$9.78 HK$244.50
HK$8.71 HK$871.00
HK$8.20 HK$2,050.00
HK$8.10 HK$4,050.00
HK$7.99 HK$7,990.00
完整捲(訂購多個3000)
HK$7.47 HK$22,410.00
HK$7.32 HK$43,920.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: USB接口IC
RoHS:  
AP33772
USB Type-C
SMD/SMT
QFN-24
USB-C PD
3.3 V
24 V
3.3 mA
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
品牌: Diodes Incorporated
接口類型: I2C
工作電源電壓: 3.3 V to 24 V
產品類型: USB Interface IC
原廠包裝數量: 3000
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542310075
ECCN:
EAR99

AP33772 USB Type-C™ PD Sink Controller

Diodes Incorporated AP33772 USB Type-C™ PD Sink Controller meets USB Power Delivery specification Rev. 3.0 v1.2. Because of its high voltage process, the AP33772 provides a cost-effective USB PD solution without the need for external discrete high-voltage components like LDOs. During the protocol handshake process, packets are transmitted and received through a Biphase Mark Coding (BMC) transceiver with a good eye diagram and high noise immunity. The AP33772 supports I2C communication to implement all of the PD sink functions, such as the requesting of power profiles, Power Device Objects (PDO), and Augmented Power Device Objects (APDO). Rich power functions embedded on the chip reduce the total bill of materials (BOM) while maintaining maximum flexibility.