PI2DPX2020FLAEX

Diodes Incorporated
621-PI2DPX2020FLAEX
PI2DPX2020FLAEX

製造商:

說明:
USB接口IC Active Display W-LGA4528-32 T&R 1.5K

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,013

庫存:
1,013 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1013會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$50.22 HK$50.22
HK$38.55 HK$385.50
HK$35.59 HK$889.75
HK$32.39 HK$3,239.00
HK$30.83 HK$7,707.50
HK$29.92 HK$14,960.00
HK$29.43 HK$29,430.00
完整捲(訂購多個1500)
HK$28.61 HK$42,915.00

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: USB接口IC
USB Redrivers
Redriver
SMD/SMT
LGA4528-32
USB-C 3.0
20 Gb/s
1.71 V
1.89 V
160 mA
- 40 C
+ 85 C
Reel
Cut Tape
品牌: Diodes Incorporated
組裝國家: Not Available
擴散國: Not Available
原產國: TW
接口類型: I2C, USB
工作電源電壓: 1.71 V to 1.89 V
產品類型: USB Interface IC
原廠包裝數量: 1500
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PI2DPX20xx Linear ReDrivers™

Diodes Incorporated PI2DPX20xx Linear ReDrivers™ offer transparent to channel link training and have ultra-low signal latency, allowing good signal integrity and system compatibility. The PI2DPX2020 is a high-performing 1.8V Linear ReDriver product supporting 20Gbps USB4 Type-C® single or dual port operation and provides flexible modes of operation, enabling additional protocols, including Thunderbolt™4 and DisplayPort 2.0 (UHBR20). Furthermore, the PI2DPX2023 and PI2DPX2063 are 1.8V four-lane DisplayPort 2.0 (UHBR20) linear ReDrivers with maximum data rates (up to 20Gbps) per lane, supporting various DisplayPort transmission modes.