MAX14830ETM+

Analog Devices / Maxim Integrated
700-MAX14830ETM+
MAX14830ETM+

製造商:

說明:
UART接口 IC Quad Serial UART with 128-Word FIFOs

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: UART接口 IC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
4 Channel
24 Mb/s
128 B
3.6 V
2.35 V
500 uA
- 40 C
+ 85 C
SMD/SMT
TQFN-48
Tube
品牌: Analog Devices / Maxim Integrated
開發套件: MAX14830EVKIT#
產品類型: UART Interface IC
系列: MAX14830
原廠包裝數量: 43
子類別: Interface ICs
類型: UART
零件號別名: MAX14830
每件重量: 132 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

控制和自動化解決方案 - PLC

Maxim將正確的功能整合至IC中,使PLC(可編程邏輯控制器)設計人員能降低系統成本、電源需求和整體尺寸,同時提供工業測量所需的精度和可靠性。

MAX14830 Quad Serial UART

Analog Devices MAX14830 Quad Serial UART features 128 words of receive and transmit first-in/first-out (FIFO) and a high-speed serial peripheral interface (SPIK) or I2C controller interface. A PLL and fractional baud-rate generators allow a high degree of flexibility in baud-rate programming and reference clock selection. Logic-level translation on the transceiver and controller interfaces allows ease of interfacing with microcontrollers, FPGAs, and transceivers that are powered by differing supply voltages. Extensive features simplify transceiver control in halfduplex communication applications. Maxim MAX14830 features the ability to synchronize the start of an individual UART's transmission by SPI-based triggering. On-board timers allow programming of delays between transmitters as well as clock generation on GPIOs. The 128-word FIFOs have advanced FIFO control, reducing host processor data flow management. Analog Devices MAX14830 Quad Serial UART is specified to operate over the extended -40ºC to +85ºC temperature range.