MAX17851AUP/V+

Analog Devices / Maxim Integrated
700-MAX17851AUP/V+
MAX17851AUP/V+

製造商:

說明:
UART接口 IC Automotive SPI to UART Bridge Monitor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: UART接口 IC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
1 Channel
4 Mb/s
5.5 V
1.71 V
920 uA
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
ESD Protected
Tube
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TH
接口類型: SPI
產品: SPI to UARTs
產品類型: UART Interface IC
傳播延遲時間: 250 ns
系列: MAX17851
原廠包裝數量: 74
子類別: Interface ICs
類型: SPI to UART Bridge Monitor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX17851 SPI to UART Safety Monitoring Bridge

Analog Devices MAX17851 SPI to UART Safety Monitoring Bridge allows a host controller with a standard SPI port to reliably communicate with one or more battery management monitors that use the battery management UART protocol. The safety monitoring bridge enables robust communication with baud rates extending up to 4Mbps in single and dual daisy-chain system architectures. The UART is ISO26262 compliant for Automotive Safety Integrity Level (ASIL) D systems to detect message corruption, delay, loss, and insertion through the embedded UART communication Lockstep Safety-Measure State Machine (LSSM). The MAX17851 self-verifies all communication within the message payload to simplify the software development on the host microcontroller.