CMX7364Q1

CML Micro
226-CMX7364Q1
CMX7364Q1

製造商:

說明:
電訊介面IC The CMX7364 is a flexible, high performance, wideband wireless data modem with Twice the maximum data rate of CML's CMX7164 modem

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 21

庫存:
21 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$216.76 HK$216.76
HK$209.53 HK$4,190.60
HK$188.57 HK$18,857.00
HK$188.48 HK$49,004.80
HK$179.20 HK$89,600.00
1,000 報價

商品屬性 屬性值 選擇屬性
CML Micro
產品類型: 電訊介面IC
RoHS:  
Modems
SMD/SMT
VQFN-64
Tray
品牌: CML Micro
接口類型: Serial
濕度敏感: Yes
工作電源電壓: 3.3 V
產品類型: Telecom Interface ICs
系列: PE0602/CMX7364
原廠包裝數量: 20
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8517620010
TARIC:
8542399000
ECCN:
5A991.b.7.c

CMX7364 Multi-Mode Wireless Data Modem

CML Micro CMX7364 Multi-Mode Wireless Data Modem is a flexible, high-performance modem with a high level of integration. It is reconfigurable and supports M-FSK, M-QAM, and GMSK modulation standards. The CMX7364 modem features adaptive coded modulation, raw or formatted data options, and RF channels up to 50kHz. It employs integrated RF calibration algorithms for receiver and transmitter management. Typical applications include licensed wireless data modems, SCADA modems, and real-time kinematics modems.