A16311PUCATN-UP-T

Allegro MicroSystems
250-A16311PUCATNUPT
A16311PUCATN-UP-T

製造商:

說明:
感測器介面 TPOS CAMSHAFT SIP FOR CUSTOMER-BACK-BIAS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
24 週 工廠預計生產時間。
最少: 12000   多個: 12000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$12.99 HK$155,880.00

商品屬性 屬性值 選擇屬性
Allegro MicroSystems
產品類型: 感測器介面
RoHS:  
Hall Effect
24 V
3.3 V
7 mA
- 40 C
+ 160 C
SMD/SMT
品牌: Allegro MicroSystems
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
濕度敏感: Yes
工作電源電壓: 3.3 V to 24 V
輸出電壓: 27 V
產品類型: Sensor Interface
系列: A16311
原廠包裝數量: 4000
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Current Sensors

Allegro Microsystems Current Sensors are advanced ICs that achieve high efficiency and power density in designs. The Current Sensors are fully integrated solutions designed to make design-in easy. Allegro’s current sensors include fast over-current detection in addition to a precision analog output. Additionally, the current sensors offer a high voltage with excellent isolation ratings of up to 1100Vrms. The devices are ideal for residential and industrial solar inverter applications.

0A to 50A Integrated Current Sensors ICs

Allegro MicroSystems 0A to 50A Current Sensor ICs with Integrated Conductor is a fully integrated, high-isolation current sensor solution with very low resistance. The 0A to 50A Current Sensor ICs do not require external isolation components and deliver up to 4800VRMS galvanic isolation.