VCNL4200

Vishay Semiconductors
78-VCNL4200
VCNL4200

製造商:

說明:
感測器介面 IR 940nm 16-bit ALS Prox up to 1.5m

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,746

庫存:
8,746 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$20.55 HK$20.55
HK$18.33 HK$91.65
HK$16.44 HK$164.40
HK$15.78 HK$789.00
HK$15.21 HK$1,521.00
HK$13.89 HK$6,945.00
HK$13.48 HK$13,480.00
完整捲(訂購多個2500)
HK$12.33 HK$30,825.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 感測器介面
RoHS:  
3.6 V
2.5 V
350 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Vishay Semiconductors
濕度敏感: Yes
工作電源電壓: 2.5 V to 3.6 V
產品類型: Sensor Interface
系列: VCNL4200
原廠包裝數量: 2500
子類別: Interface ICs
每件重量: 250 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391090
TARIC:
8542399000
CAHTS:
8541490020
USHTS:
8542390090
KRHTS:
8541409029
MXHTS:
8542399999
ECCN:
EAR99

Optical Sensors

Vishay Optical Sensor portfolio includes reflective, transmissive, and ambient light sensors. These feature either analog or digital output. They are used in consumer, computing, industrial, and automotive applications. Reflective and transmissive sensors are typically used to detect the presence of an object, and to determine its directional motion and speed. Ambient light sensors are used to measure the environment’s light level. Sensing the color of an object, a gesture of a hand, the heart rate of a person, or the rate of rainfall are all possible with Vishay optical components.

IoT Batteryless Self-Sustaining Devices

Vishay IoT Batteryless Self-Sustaining Devices are a broad portfolio of unique devices designed for IoT applications. These best-in-class components are optimally suited for the “things” being controlled and monitored through IoT applications. Typical applications include presence check proximity detection, ambient light control health monitoring, biometric monitoring, and wearable gesture sensors.

VCNL Proximity & Ambient Light Sensors

Vishay Semiconductors VCNL Proximity and Ambient Light Sensors are optical sensors, each combining an IR emitter, PIN photodiode, ambient light detector, signal processing IC, with 16-bit resolution, and an I2C interface. These features are integrated to greatly simplify window and sensor placement, PCB layout, and communication functions in a wide variety of consumer and industrial applications. The combination of the proximity sensor, ambient light sensor, and infrared emitter into a single component not only simplifies the design-in process by making a mechanical barrier unnecessary but also virtually eliminates optical cross-talk in smartphones.

VCNL4200接近與環境光感測器

Vishay Semiconductors VCNL4200接近與環境光感測器整合了940nm紅外發射器(IRED)、環境光感測器(ALS),以及長距離(達1.5m)高敏感度近接感測器(PS)。VCNL4200感測器使用CMOS工藝,整合光敏二極體、放大器和類比/數位電路於單芯片上。卓越的感測能力搭配豐富的選項,憑藉16位元高解析度ALS,可滿足大多數應用需求。ALS和PS功能透過I2C介面協議的簡單命令格式進行運作。