FDC2214QRGHRQ1

Texas Instruments
595-FDC2214QRGHRQ1
FDC2214QRGHRQ1

製造商:

說明:
感測器介面 4-Ch 28-bit automo t ive capacitance to A 595-FDC2214QRGHTQ1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,699

庫存:
2,699 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$88.69 HK$88.69
HK$68.97 HK$689.70
HK$64.03 HK$1,600.75
HK$58.03 HK$5,803.00
HK$55.40 HK$13,850.00
HK$50.47 HK$25,235.00
HK$45.21 HK$45,210.00
HK$43.48 HK$108,700.00
完整捲(訂購多個4500)
HK$42.25 HK$190,125.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$89.10
最小值:
1

相似產品

Texas Instruments FDC2214QRGHTQ1
Texas Instruments
感測器介面 4-Ch, 28-bit, automotive capacitance to digital converter 16-WQFN -40 to 125
壽命結束: 計劃停產且製造商將停止供貨。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 感測器介面
RoHS:  
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: MY
擴散國: JP
原產國: MY
濕度敏感: Yes
產品類型: Sensor Interface
系列: FDC2214
原廠包裝數量: 4500
子類別: Interface ICs
每件重量: 31.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FDC2x1x 28/12位元電容數字轉換器

Texas Instruments FDC2x1x 28 or 12 Bit Capacitance-to-Digital Converters are a multi-channel family of noise- and EMI-resistant, high-resolution, high-speed capacitance-to-digital converters for implementing capacitive sensing solutions. These devices employ an innovative narrow-band based architecture to offer high rejection of noise and interferers while providing high resolution at high speed. The FDC221x is optimized for high resolution, up to 28 bits. The FDC211x offers fast sample rate, up to 13.3ksps, for easy implementation of applications that use fast moving targets. The very large maximum input capacitance of 250nF allows for the use of remote sensors, as well as for tracking environmental changes over time, temperature and humidity.
Learn More