AS6031F1-BQFM

ScioSense
135-AS6031F1-BQFM
AS6031F1-BQFM

製造商:

說明:
感測器介面 Ultrasonic flow converter with PGA, CPU & flow firmware

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 498

庫存:
498 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$70.69 HK$70.69
HK$67.90 HK$679.00
HK$62.47 HK$1,561.75
HK$60.50 HK$6,050.00
HK$60.25 HK$15,062.50
完整捲(訂購多個500)
HK$55.98 HK$27,990.00
HK$51.13 HK$51,130.00
2,500 報價

商品屬性 屬性值 選擇屬性
ScioSense
產品類型: 感測器介面
RoHS:  
3.6 V
2.5 V
- 40 C
+ 85 C
Reel
Cut Tape
品牌: ScioSense
組裝國家: Not Available
擴散國: Not Available
原產國: MY
濕度敏感: Yes
工作電源電壓: 3 V
產品類型: Sensor Interface
系列: AS6031
原廠包裝數量: 500
子類別: Interface ICs
零件號別名: 508450008
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AS6031F1 Ultrasonic Flow Converter

ScioSense AS6031F1 Ultrasonic Flow Converter comes with protected flow firmware already programmed into the NVRAM. The AS6031F1 is a variant of the AS6031 ultrasonic flow converter and features high flexibility, making it ideal for non-invasive cold and hot water meters. ScioSense AS6031F1 Ultrasonic Flow Converter has a chip ready to do the complete flow and volume calculation and error handling on the chip, providing advantages concerning the power consumption of the whole system.