MAX14821ETG+

Analog Devices / Maxim Integrated
700-MAX14821ETG+
MAX14821ETG+

製造商:

說明:
感測器介面 IO-Link Device Transceiver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 感測器介面
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
IO-Link Device Transceiver
IO-Link, SPI
36 V
9 V
1 mA
- 40 C
+ 85 C
SMD/SMT
TQFN-EP-24
Tube
品牌: Analog Devices / Maxim Integrated
產品: I/O-Link Transceivers
產品類型: Sensor Interface
系列: MAX14821
原廠包裝數量: 75
子類別: Interface ICs
零件號別名: MAX14821
每件重量: 175.356 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.

控制和自動化解決方案 - PLC

Maxim將正確的功能整合至IC中,使PLC(可編程邏輯控制器)設計人員能降低系統成本、電源需求和整體尺寸,同時提供工業測量所需的精度和可靠性。

MAX14821 IO-Link® Device Transceivers

Analog Devices MAX14821 IO-Link® Device Transceivers are suitable for IO-Link devices and 24V binary sensors/actuators. All specified IO-Link data rates are supported. In IO-Link applications, the transceiver acts as the physical layer interface to a microcontroller running the data-link layer protocol. Additional 24V digital inputs and outputs are provided. Two internal linear regulators generate common sensor and actuator power requirements: 5V and 3.3V. The onboard C/Q and DO drivers are independently configurable for push-pull, high-side (PNP), or low-side (NPN) operations. The Maxim MAX14821 detects the IO-Link C/Q wake-up condition and generates a wake-up signal on the active-low WU output. The C/Q and DI inputs have selectable current loads for use in actuators.