ZSC31050FEG1-T

Renesas Electronics
964-ZSC31050FEG1-T
ZSC31050FEG1-T

製造商:

說明:
感測器介面 Adv Diff Sensor Signal Conditioner

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 558

庫存:
558
可立即送貨
在途量:
2,849
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$91.16 HK$91.16
HK$62.31 HK$623.10
HK$54.25 HK$1,356.25
HK$44.14 HK$3,398.78
HK$43.24 HK$9,988.44

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$78.83
最小值:
1

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 感測器介面
RoHS:  
1-Wire, I2C, Serial
5.5 V
2.7 V
- 40 C
+ 150 C
SMD/SMT
SSOP-16
Tube
品牌: Renesas Electronics
產品類型: Sensor Interface
系列: ZSC31050
原廠包裝數量: 77
子類別: Interface ICs
每件重量: 130 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

ZSC31xxx CMOS ICs

Renesas Electronics ZSC31xxx are CMOS integrated circuits for highly accurate amplification and sensor-specific correction of bridge sensor and temperature sensor signals. The Renesas Electronics ZSC31xxx provides digital compensation of sensor offset, sensitivity, temperature drift, and non-linearity by a 16-bit RISC microcontroller running a polynomial correction algorithm with calibration coefficients stored in an EEPROM.

ZSC31050 Sensor Signal Conditioner

Renesas Electronics ZSC31050 Sensor Signal Conditioner (SSC) is a CMOS integrated circuit for amplification and sensor-specific correction of bridge sensor signals. This device provides digital compensation of sensor offset, sensitivity, temperature drift, and non-linearity by a 16-bit RISC microcontroller running a correction algorithm.