PGA900AYZST

Texas Instruments
595-PGA900AYZST
PGA900AYZST

製造商:

說明:
感測器介面 Programmable resisti ve sensing conditio A 595-PGA900AYZSR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$104.89 HK$104.89
HK$82.53 HK$825.30
HK$76.94 HK$1,923.50
HK$70.77 HK$7,077.00
完整捲(訂購多個250)
HK$67.73 HK$16,932.50
HK$65.10 HK$32,550.00
HK$64.12 HK$64,120.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 感測器介面
RoHS:  
Programmable Resistive Sensing Conditioner
1-Wire, I2C, SPI, UART
30 V
3.3 V
2.6 mA
- 40 C
+ 150 C
SMD/SMT
DSBGA-36
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
Ib - 輸入偏置電流: 5 nA
通道數: 2 Channel
工作電源電壓: 5 V
產品: Signal Conditioners
產品類型: Sensor Interface
參考類型: Internal
基準電壓: 2.5 V
系列: PGA900
原廠包裝數量: 250
子類別: Interface ICs
每件重量: 13.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PGA900 Programmable Resistive Sensing Conditioner

Texas Instruments PGA900 Programmable Resistive Sensing Conditioner that can accommodate various sensing element types. The PGA900 conditions its input signals by amplification and digitization through two analog front end channels. User programmed software in the on-chip ARM Cortex-M0 processor allows many different functions. It can perform linearization, temperature compensation, and other user defined compensation algorithms. The conditioned signal can be output as ratiometric voltage, absolute voltage, 4- to 20mA current loop or PWM. The data and configuration registers can also be accessed through SPI, I2C, UART, and two GPIO ports. In addition, the unique OWI allows communication and configuration through the power supply pin without using additional lines.