MAX31914AUI+

Analog Devices / Maxim Integrated
700-MAX31914AUI+
MAX31914AUI+

製造商:

說明:
感測器介面 INDUSTRIAL OCTAL HIGH SPEED DIGITAL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 感測器介面
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Digital Input Translator
Serial, SPI
36 V
36 V
1.6 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-38
Tube
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸入電流: 1.6 mA
輸入類型: Digital
輸入電壓: 36 V
工作電源電壓: 36 V
輸出類型: Digital
Pd - 功率消耗 : 1.7738 W
產品類型: Sensor Interface
系列: MAX31914
原廠包裝數量: 50
子類別: Interface ICs
每件重量: 203.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Industrial 4.0 Smart Factory Solutions

Analog Devices Industrial 4.0 Smart Factory Solutions is a concept that envisions factories of tomorrow as vastly more integrated, automated, and flexible. Using these solutions, factories can become faster and more efficient in churning out goods desired by the changing marketplace. Factory automation is concerned with the automatic control of process machinery. A process controller monitors and measures operational and environmental variables. The controller then sends actuation commands out to control devices or alarms. The controllers are usually microcontroller-based machines with an architecture optimized to meet the needs of the factory and application.

MAX31914 Ultra-Low Power Translator

Analog Devices Inc. MAX31914 Ultra-Low Power Translator translates and conditions the 24V digital output of sensors and switches. These devices are used in industrial, process, and building automation with 5V CMOS-compatible signals required by microcontrollers. These provide the front-end interface circuit of a programmable logic controller (PLC) digital input module.