MAX22501EATA+T

Analog Devices / Maxim Integrated
700-MAX22501EATA+T
MAX22501EATA+T

製造商:

說明:
RS-422/RS-485介面IC High Speed Half-Duplex RS-485/RS-422 Tra

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RS-422/RS-485介面IC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
MAX22501E
SMD/SMT
TDFN-EP-8
Transceiver
1 Driver
1 Receiver
100 Mb/s
5.5 V
3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TW
工作電源電壓: 5 V
產品類型: RS-422/RS-485 Interface IC
原廠包裝數量: 2500
子類別: Interface ICs
每件重量: 103.490 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX22500E & MAX22501E RS-485/RS-422 Transceivers

Analog Devices MAX22500E and MAX22501E RS-485/RS-422 Transceivers are optimized for up to 100Mbps high-speed communication over long cables. The MAX22500E and MAX22501E feature integrated hot-swap protection and a fail-safe receiver. This ensures a logic high on the receiver output when input signals are shorted or open for longer than 10μs (typ).