THVD2412VDR

Texas Instruments
595-THVD2412VDR
THVD2412VDR

製造商:

說明:
RS-422/RS-485介面IC 3-V to 5.5-V 1-Mbps full-duplex RS-485

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,402

庫存:
3,402 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$43.32 HK$43.32
HK$33.13 HK$331.30
HK$30.50 HK$762.50
HK$27.70 HK$2,770.00
HK$26.30 HK$6,575.00
HK$25.48 HK$12,740.00
HK$24.82 HK$24,820.00
完整捲(訂購多個2500)
HK$24.66 HK$61,650.00
5,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: RS-422/RS-485介面IC
RoHS:  
THVD2412V
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
250 kb/s, 1 Mb/s
5.5 V
3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
雙向: Full Duplex
運作供電電流: 3 mA, 3.5 mA
輸出電流: 250 mA
Pd - 功率消耗 : 220 mW, 280 mW
產品: RS-422/RS-485 Transceivers
產品類型: RS-422/RS-485 Interface IC
傳播延遲時間: 50 ns, 185 ns, 540 ns, 800 ns
關機: Shutdown
原廠包裝數量: 2500
子類別: Interface ICs
類型: Fault-Protected
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

THVD24xV RS-422/RS-485 Transceivers

Texas Instruments THVD24xV RS-422/RS-485 Transceivers are half- and full-duplex RS-422/RS-485 transceivers that are ±70V fault-protected. These devices use a 3V to 5.5V bus-side supply and a 1.65V to 5.5V supply for the logic signal interface. These devices have a slew rate select feature that enables them to be used at two maximum speeds based on the SLR pin setting. The THVD24xVDRCR-EP devices have gold bondwires, a temperature range of -55 to 105°C, and include an SnPb lead finish.