ISOW1412BDFMR

Texas Instruments
595-ISOW1412BDFMR
ISOW1412BDFMR

製造商:

說明:
RS-422/RS-485介面IC Low-emissions 500-k bps reinforced isol

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
4,150
預期27/3/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個850)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$68.47 HK$68.47
HK$53.10 HK$531.00
HK$49.24 HK$1,231.00
HK$45.05 HK$4,505.00
HK$43.07 HK$10,767.50
完整捲(訂購多個850)
HK$40.94 HK$34,799.00
HK$40.11 HK$68,187.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: RS-422/RS-485介面IC
RoHS:  
ISOW1412
SMD/SMT
SOIC-20
Transceiver
500 kb/s
5.5 V
1.71 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
開發套件: ISOW1412DFMEVM
雙向: Half/Full Duplex
靜電放電保護: ESD Protection
濕度敏感: Yes
工作電源電壓: 3 V to 5.5 V
Pd - 功率消耗 : 1.06 W
產品: RS-422/RS-423/RS-485 Receivers
產品類型: RS-422/RS-485 Interface IC
傳播延遲時間: 450 ns
關機: Shutdown
原廠包裝數量: 850
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ISOW14x2 Isolated RS-485/RS-422 Transceivers

Texas Instruments ISOW14x2 Isolated RS-485/RS-422 Transceiver comes with a built-in isolated DC-DC converter, eliminating the need for a separate isolated power supply in space-constrained isolated designs. The low-emissions, isolated DC-DC converter meets CISPR 32 radiated emissions Class B standard with two ferrite beads on a simple two-layer PCB. The additional 20mA output current can power other circuits on the board. The Texas Instruments ISOW14x2 has an integrated 2Mbps GPIO channel that helps remove any additional digital isolator or optocoupler for diagnostics, LED indication, or supply monitoring.