MAXM22510GLH+

Analog Devices / Maxim Integrated
700-MAXM22510GLH+
MAXM22510GLH+

製造商:

說明:
RS-422/RS-485介面IC 2.5kVRMS Isolated 25Mbps Full-Duplex RS-

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RS-422/RS-485介面IC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
MAXM22510
SMD/SMT
LGA-44
Transceiver
1 Driver
1 Receiver
500 kb/s
3.6 V
3 V
- 40 C
+ 105 C
Tray
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: KR
雙向: Full Duplex
靜電放電保護: 35 kV
輸入電壓: 3.3 V
濕度敏感: Yes
運作供電電流: 25 mA
工作電源電壓: 3.3 V
輸出電流: 250 mA
輸出電壓: 6 V
Pd - 功率消耗 : 2.286 W
產品: RS-422/RS-485 Transceivers
產品類型: RS-422/RS-485 Interface IC
傳播延遲時間: 1040 ns
支持通訊協定: RS485, RS422
關機: Shutdown
原廠包裝數量: 160
子類別: Interface ICs
類型: Isolated
每件重量: 3.576 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAXM22510 / MAXM22511 Transceiver Modules

Analog Devices MAXM22510 / MAXM22511 RS-485/RS-422 Transceiver Modules provide 2500VRMS (60s) of galvanic isolation between the cable-side (RS-485/RS-422 driver/receiver side) and the UART-side of the device. An integrated DC-DC converter powers the cable side of the module. No external components are required for the Analog Devices MAXM22510 / MAXM22511. Isolation improves communication by breaking ground loops and reduces noise when there are significant differences in ground potential between ports. These devices allow for robust communication up to 500kpbs (MAXM22510) and 25Mbps (MAXM22511).