MxL83947-AQB-R

MaxLinear
701-MXL83947-AQB-R
MxL83947-AQB-R

製造商:

說明:
RS-232接口IC 3 Driver / 5 Receiver Intelligent +3.0V to +5.5V RS-232 Transceivers

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,177

庫存:
4,177 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
數量超過4177會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.91 HK$12.91
HK$9.45 HK$94.50
HK$8.63 HK$215.75
HK$7.63 HK$763.00
HK$7.17 HK$1,792.50
HK$6.90 HK$3,450.00
HK$6.67 HK$6,670.00
完整捲(訂購多個3000)
HK$6.52 HK$19,560.00
HK$6.14 HK$36,840.00

商品屬性 屬性值 選擇屬性
MaxLinear
產品類型: RS-232接口IC
RoHS:  
QFN-32
MxL83947
Transceiver
1 Mb/s
3 Driver
5 Receiver
5.5 V
3 V
SMD/SMT
200 nA
- 40 C
+ 85 C
Reel
Cut Tape
品牌: MaxLinear
濕度敏感: Yes
工作電源電壓: 3 V to 5.5 V
輸出電流: 1.6 mA
Pd - 功率消耗 : 2.352 W
產品: RS-232 Transceivers
產品類型: RS-232 Interface IC
傳播延遲時間: 0.15 us
關機: With Shutdown
原廠包裝數量: 3000
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MxL83947 RS-232 Transceiver

MaxLinear MxL83947 RS-232 Transceiver is optimized for high speed with data rates up to 1Mbps and low propagation delays. This transceiver features 3 drivers/5 receivers with one complimentary receiver that alerts the monitor as an external ring indicating signal device. The MxL83947 transceiver uses an internal high-efficiency charge-pump power supply that requires only 0.1µF capacitors for the operation. This transceiver features a regulated charge pump that yields stable RS-232 outputs regardless of VCC variations and 1000kbps of the minimum transmission rate. The MxL83947 transceiver operates at 3V to 5.5V of supply voltage range and 200nA of operating supply current. This transceiver is ideally used for high-speed RS-232 applications and intended for portable or hand-held applications such as notebooks and industrial computers.