DS160PR810NJXT

Texas Instruments
595-DS160PR810NJXT
DS160PR810NJXT

製造商:

說明:
PCI介面IC PCIe 4.0 16 Gbps 8-c hannel linear red A A 595-DS160PR810NJXR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 237

庫存:
237
可立即送貨
在途量:
250
預期27/2/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$166.95 HK$166.95
HK$133.33 HK$1,333.30
HK$124.94 HK$3,123.50
HK$115.66 HK$11,566.00
完整捲(訂購多個250)
HK$115.57 HK$28,892.50
HK$107.27 HK$53,635.00
1,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: PCI介面IC
RoHS:  
Switch - PCIe
303 kHz
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-64
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: CN
擴散國: DE
原產國: CN
數據率: 16 Gb/s
接口類型: PCIe
濕度敏感: Yes
工作電源電壓: 3.3 V
產品類型: PCI Interface IC
傳播延遲時間: 90 ps
系列: DS160PR810
原廠包裝數量: 250
子類別: Interface ICs
公司名稱: PCIe
版本: 4.0
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

DS160PR810 8-Channel Linear Redrivers

Texas Instruments DS160PR810 8-Channel Linear Redrivers are low-power, high-performance linear redriver designed to support PCIe 4.0 and Ultra Path Interface (UPI) 2.0 up to 16Gbps. The device is a protocol-agnostic linear redriver that can operate for many differential interfaces. The DS160PR810 receivers deploy continuous-time linear equalizers (CTLE) to provide a high-frequency boost. The equalizer can open an input eye that is completely closed due to inter-symbol interference (ISI) induced by an interconnect medium, such as PCB traces and cables. The linear redriver, along with the passive channel, as a whole, gets link trained for the best transmit and receive equalization settings resulting in the best electrical link and lowest possible latency. Low channel-channel cross-talk, low additive jitter, and excellent return loss allow the device to become almost a passive element in the link. The device has an internal linear voltage regulator to provide a clean power supply for high-speed data paths that provide high immunity to any supply noise on the board. The Texas Instruments DS160PR810 implements high-speed testing during production for reliable high volume manufacturing. The device also has low AC and DC gain variation, providing consistent equalization in high volume platform deployment.