PI7C9X2G304SLBFDE

Diodes Incorporated
729-PI7C9X2G304SLBDE
PI7C9X2G304SLBFDE

製造商:

說明:
PCI介面IC 3 port 4 lane PCIe 2.0 Packet Switch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 90

庫存:
90 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$77.10 HK$77.10
HK$60.09 HK$600.90
HK$57.38 HK$1,434.50
HK$48.83 HK$4,394.70
HK$47.59 HK$12,849.30
HK$46.44 HK$25,077.60
HK$45.21 HK$48,826.80
2,520 報價

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$94.28
最小值:
1

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: PCI介面IC
RoHS:  
Switch - PCIe
100 MHz
4 Lane
3 Port
1.1 V
900 mV
- 40 C
+ 85 C
SMD/SMT
LQFP-128
Tray
品牌: Diodes Incorporated
開發套件: PI7C9X2G304SLBEVB
接口類型: PCI
濕度敏感: Yes
工作電源電壓: 1 V
Pd - 功率消耗 : 650 mW
產品類型: PCI Interface IC
原廠包裝數量: 90
子類別: Interface ICs
版本: Gen2
每件重量: 8.387 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

PCIe Gen 2 Packet Switches

Diodes Incorporated PCIe Gen 2 Packet Switches deliver low-latency, low-power fully compliant (PCISIG 2.1 and 1.1) PCI Express Packet Switches. Diodes Incorporated PCIe Gen 2 Packet Switches enable high-speed serial point-to-point connections between multiple I/O devices and a root complex or microprocessor for optimized aggregation, fan-out or peer-to-peer communication of end-point traffic to the host. Ideal for industrial PC, networking, storage, and both mobile and desktop computers. They feature signal quality, system performance, flexibility, reliability, system timing, EMI, express cable, and much more.