PI3DBS16413ZHEX

Diodes Incorporated
729-PI3DBS16413ZHEX
PI3DBS16413ZHEX

製造商:

說明:
PCI介面IC PCIe Switch PCIe Gen 4 MUX SW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,929

庫存:
1,929 可立即送貨
工廠前置作業時間:
28 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1929會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$27.70 HK$27.70
HK$20.88 HK$208.80
HK$19.15 HK$478.75
HK$17.26 HK$1,726.00
HK$16.36 HK$4,090.00
HK$15.78 HK$7,890.00
HK$15.37 HK$15,370.00
完整捲(訂購多個3500)
HK$13.56 HK$47,460.00
HK$13.48 HK$94,360.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: PCI介面IC
RoHS:  
Switch - PCIe
12 GHz
2 Lane
3.3 V
3.3 V
- 40 C
+ 85 C
SMD/SMT
TQFN-42
Reel
Cut Tape
MouseReel
品牌: Diodes Incorporated
組裝國家: Not Available
擴散國: Not Available
原產國: TW
工作電源電壓: 3.3 V
產品: Multiplexers
產品類型: PCI Interface IC
系列: PI3DBS16214
原廠包裝數量: 3500
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

PI3DBS16413 PCIe Gen 4 Mux/DeMux Switch

Diodes Incorporated PI3DBS16413 PCIe Gen 4 Mux / DeMux Switch is a multiplexer/demultiplexer that switches multiple signal types up to a data rate of 20Gbps. This 12-to-4 differential channel Mux switch uses a unique design technique to reduce impedance. This design technique also offers a layout targeted for USB 3.0, USB 3.1, 10GE, Thunderbolt 3, and SAS 3.0 signals to minimize the channel-to-channel skew and channel-to-channel crosstalk. Diodes Incorporated switches are ideal for routing high-speed differential signals such as USB 3.1 Gen 2, SAS 3, PCIe 4, and TB3.