PM40084B1-FEI

Microchip Technology
579-PM40084B1-FEI
PM40084B1-FEI

製造商:

說明:
PCI介面IC PFX 84xG4, 84-lane Gen4 Fanout PCIe Switch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,078.73 HK$5,078.73
HK$4,221.13 HK$88,643.73
105 報價

商品屬性 屬性值 選擇屬性
Microchip
產品類型: PCI介面IC
RoHS:  
Switch - PCIe
84 Lane
44 Port
SMD/SMT
BBGA-1467
Tray
品牌: Microchip Technology
數據率: 16 Gb/s
開發套件: PM42100-KIT
接口類型: Ethernet, GPIO, I2C, SPI, UART
濕度敏感: Yes
產品: PCIe Switches
產品類型: PCI Interface IC
原廠包裝數量: 21
子類別: Interface ICs
版本: Gen4
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542310075
TARIC:
8542399000
ECCN:
5A992.C

Switchtec™ PFX Gen 4 Fanout PCIe® Switches

Microchip Technology Switchtec™ PFX Gen 4 Fanout PCIe® Switches support up to 100 lanes, 52 ports, 26 virtual switch partitions, and 48 non-transparent bridges (NTBs). Additionally, the PFX Switches offer hot- and surprise-plug controllers for each port, advanced error containment, and comprehensive diagnostics and debug capabilities, a wide breadth of I/O interfaces, and an integrated MIPS processor. The comprehensive diagnostics and debugging include a PCIe generator and analyzer, per-port performance and error counters, multiple loopback modes, and real-time eye capture. The PFX Gen 4 Fanout Switches include the PM40100, PM40084, PM40068, PM40052, PM40036, and PM40028 series.