MCP2022-500E/P

Microchip Technology
579-MCP2022-500E/P
MCP2022-500E/P

製造商:

說明:
LIN收發器 LIN ver21 Trnsceivr 5V Vreg + RESET out

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 233

庫存:
233 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.41 HK$18.41
HK$15.21 HK$456.30
HK$13.97 HK$1,676.40

商品屬性 屬性值 選擇屬性
Microchip
產品類型: LIN收發器
RoHS:  
1 mA
- 40 C
+ 125 C
Through Hole
PDIP-14
Tube
品牌: Microchip Technology
產品: LIN Transceivers
產品類型: LIN Transceivers
系列: MCP2022
原廠包裝數量: 30
子類別: Interface ICs
每件重量: 1.620 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

MCP20xx LIN Transceivers

Microchip Technology MCP20xx LIN transceivers satisfy the stringent requirements of automotive manufacturers worldwide. The Microchip Technology MCP20xx AEC-Q100-certified devices are LIN 1.3, 2.0, 2.1 and SAE J2602 compliant and feature industry-leading ESD and EMC performance for reliable communication in extremely harsh environments. These Microchip Technology LIN transceivers boast current consumption ratings that are among the lowest in the LIN transceiver market, allowing for extended battery life and more efficient non-ignition-switched applications. The product line's EMC performance results in more robust designs that are less susceptible to system faults.