PTN3360DBS,518

NXP Semiconductors
771-PTN3360DBS518
PTN3360DBS,518

製造商:

說明:
介面 - 專用 High-speed level shifter

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,900

庫存:
3,900 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$15.37 HK$15.37
HK$11.34 HK$113.40
HK$10.36 HK$259.00
HK$9.21 HK$921.00
HK$8.63 HK$2,157.50
HK$8.38 HK$4,190.00
HK$8.13 HK$8,130.00
完整捲(訂購多個4000)
HK$7.97 HK$31,880.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
NXP
產品類型: 介面 - 專用
RoHS:  
Level Shifter
3.6 V
3 V
70 mA
- 40 C
+ 85 C
SMD/SMT
HVQFN-48
品牌: NXP Semiconductors
濕度敏感: Yes
工作電源電壓: 3.3 V
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品: HDMI/DVI Level Shifters
產品類型: Interface - Specialized
系列: PTN3360DBS
原廠包裝數量: 4000
子類別: Interface ICs
零件號別名: 935291567518
每件重量: 132.484 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

PTN3360ABS HDMI / DVI Level Shifter

NXP Semiconductors PTN3360ABS HDMI / DVI level shifter with inverting HPD converts four lanes of low-swing AC-coupled differential output signals to DVI v1.0. This level shifter also converts HDMI v1.3a compliant open-drain current-steering differential output signals, up to 2.5Gbit/s per lane. The PTN3360ABS level shifter lane provides a level-shifting differential buffer to translate from low-swing AC-coupled differential signaling on the source side to TMDS-type DC-coupled differential current-mode signaling terminated into 50Ω to 3.3V on the sink side. The PTN3360ABS HDMI / DVI level shifter also provides a single-ended active buffer for voltage translation of the HPD signal from 5V on the sink side to 1.1V on the source side and provides a channel for level shifting of the DDC channel between 3.3V source-side and 5V sink-side. The DDC channel is implemented using pass-gate technology providing level shifting as well as disablement of the clock and data lines.

PTN3360D HDMI/DVI電平轉換器

NXP Semiconductors PTN3360D HDMI/DVI電平轉換器配備有源DDC暫存器,支持深色模式。NXP PTN3360D將4通道低擺幅交流耦合差分輸入訊號轉換為符合DVI v1.0及HDMI v1.3a標準的開漏電流舵差分輸入訊號,高達每通道2.5 Gbit/s以支持36位元深色模式。NXP Semiconductors PTN3360D HDMI/DVI電平轉換器是許多應用的理想選擇,包括電腦主機板/圖形卡、銜接站、支持36位元深色模式的DisplayPort至HDMI適配器、需要長驅動線纜的DisplayPort至DVI適配器。
瞭解更多