SC18IS606PWJ

NXP Semiconductors
771-SC18IS606PWJ
SC18IS606PWJ

製造商:

說明:
介面 - 專用 I2C-bus to SPI bridge

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 75

庫存:
75
可立即送貨
在途量:
7,500
預期16/6/2026
5,000
預期22/6/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$29.51 HK$29.51
HK$22.28 HK$222.80
HK$20.39 HK$509.75
HK$18.41 HK$1,841.00
HK$17.43 HK$4,357.50
HK$16.93 HK$8,465.00
完整捲(訂購多個2500)
HK$15.78 HK$39,450.00
HK$15.45 HK$77,250.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
NXP
產品類型: 介面 - 專用
RoHS:  
3.6 V
1.71 V
2.1 mA
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
品牌: NXP Semiconductors
工作電源電壓: 1.71 V to 3.6 V
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
Pd - 功率消耗 : 1.5 W
產品類型: Interface - Specialized
系列: SC18IS606
原廠包裝數量: 2500
子類別: Interface ICs
零件號別名: 935420181118
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

SC18IS606 I2C-Bus to SPI Bridge

NXP Semiconductors SC18IS606 I2C-Bus to SPI Bridge is designed to serve as an interface between a standard I2C-bus of a microcontroller and an SPI bus. The I2C-Bus to SPI Bridge allows the MCU to communicate directly with SPI devices through its I2C-bus. The SC18IS606 can also operate as an I2C-bus target-transmitter or target-receiver and an SPI controller. The device can control all the SPI bus-specific sequences, protocol, and timing. The SC18IS606 has its own internal oscillator, and it supports three SPI chip select outputs that may be configured as GPIO when not used as SPI chip select.