VSC7224XJV-01

Microchip Technology
494-VSC7224XJV-01
VSC7224XJV-01

製造商:

說明:
介面 - 專用 Quad Retimer Redriver 11.5 Gbps

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 333

庫存:
333 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
數量超過333會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$358.06 HK$358.06
HK$357.90 HK$3,579.00
HK$333.49 HK$8,337.25
HK$322.31 HK$32,231.00
10,192 報價

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 介面 - 專用
RoHS:  
Adaptive Channel Extenders
1.2 V
1.2 V
SMD/SMT
QFN-48
品牌: Microchip Technology
濕度敏感: Yes
工作電源電壓: 1.2 V
封裝: Tray
Pd - 功率消耗 : 180 mW
產品類型: Interface - Specialized
原廠包裝數量: 364
子類別: Interface ICs
每件重量: 145.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A991.b

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.