MAX17841BGUE/V+

Analog Devices / Maxim Integrated
700-MAX17841BGUE/V+
MAX17841BGUE/V+

製造商:

說明:
介面 - 專用 Automotive SPI Communication Interface (

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面 - 專用
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
SPI
5.5 V
3.1 V
4 mA
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
AEC-Q100
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
數據率: 2 Mb/s
接口類型: SPI, UART
工作電源電壓: 3.3 V, 5 V
封裝: Tube
Pd - 功率消耗 : 889 mW
產品: Communication Interface ICs
產品類型: Interface - Specialized
系列: MAX17841B
原廠包裝數量: 96
子類別: Interface ICs
零件號別名: MAX17841
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX17841B Auto SPI Communication Interface (ASCI)

Analog Devices Inc. MAX17841B Automotive SPI Communication Interface (ASCI) combines an SPI port with a universal asynchronous receiver transmitter (UART) designed to interface with ADI battery management devices. The UART can be configured to automatically implement Manchester encoding / decoding, message framing, parity, wake-up, and keep-alive signaling as required for Analog Devices’ battery management UART protocol. The UART features programmable baud rates of 0.5Mbps, 1Mbps, or 2Mbps and supports single-ended or differential signaling. The UART contains a 28-byte transmit buffer and a 62-byte receive buffer with host-configurable interrupt events for host efficiency.