SP336EEY-L

MaxLinear
701-SP336EEY-L
SP336EEY-L

製造商:

說明:
介面 - 專用 4 Tx/Rx Programmable RS232/485/422 Serial

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 617

庫存:
617
可立即送貨
在途量:
1,150
預期23/3/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$87.63 HK$87.63
HK$68.55 HK$685.50
HK$60.75 HK$3,037.50
HK$58.44 HK$5,844.00
HK$55.90 HK$13,975.00
HK$54.42 HK$27,210.00
HK$52.85 HK$52,850.00
2,500 報價

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$87.63
最小值:
1

相似產品

MaxLinear SP336EEY-L/TR
MaxLinear
介面 - 專用 4 Tx/Rx Programmable RS232/485/422 Serial

商品屬性 屬性值 選擇屬性
MaxLinear
產品類型: 介面 - 專用
RoHS:  
Multiprotocol Transceiver
RS-232, RS-422, RS-485, V.28, V.24
5.25 V
3.135 V
2 mA, 6.5 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-28
+/-15 kV
品牌: MaxLinear
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據率: 10 Mb/s
雙向: Half/Full Duplex
功能: Transceiver
工作電源電壓: 3.3 V, 5 V
輸出類型: 3-state
封裝: Tube
Pd - 功率消耗 : 657 mW
產品: Transceivers
產品類型: Interface - Specialized
系列: SP336E
關機: With Shutdown
原廠包裝數量: 50
子類別: Interface ICs
每件重量: 403 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SP336E Serial Transceiver

MaxLinear SP336E monolithic serial multi-transceiver contains RS-232 and RS-485/RS-422 line drivers and receivers. The SP336E serial transceiver can be reconfigured into eight operating modes, including RS-232 only (4TX/4RX), RS-485/RS-422 only (2TX/2RX) full or half duplex, two RS-232/RS-485 mixed modes, two shutdown modes, and a diagnostic loop-back mode. This serial multi-transceiver can implement a dual-mode serial port or mixed mode ports. It can also act as an interface signal translator. The SP336E is designed for use in a variety of applications, including factory automation equipment, security networks, industrial/process control networks, point-of-sales equipment, and game machines.