TCAL9539RTWRQ1

Texas Instruments
595-TCAL9539RTWRQ1
TCAL9539RTWRQ1

製造商:

說明:
介面 - I/O擴展卡 Automotive 16-bit lo w voltage I C/SMBus

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,415

庫存:
9,415 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$33.54 HK$33.54
HK$22.19 HK$221.90
HK$20.22 HK$505.50
HK$17.18 HK$1,718.00
HK$16.28 HK$4,070.00
HK$14.63 HK$7,315.00
HK$12.41 HK$12,410.00
HK$12.00 HK$30,000.00
完整捲(訂購多個5000)
HK$11.75 HK$58,750.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 介面 - I/O擴展卡
RoHS:  
TCAL9539
SMD/SMT
WQFN-24
I2C, Serial
16 I/O
With Interrupt
1.08 V
3.6 V
1 MHz
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
開發套件: IO-EXPANDER-EVM
濕度敏感: Yes
輸出類型: Open Drain
產品: I/O Expanders
產品類型: I/O Expanders
原廠包裝數量: 5000
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TCAL9539R/TCAL9539R-Q1 I2C-Bus/SMBus I/O Expander

Texas Instruments TCAL9539R/TCAL9539R-Q1 I2C-Bus/SMBus I/O Expander provides general-purpose output (I/O) and parallel input expansion for the two-line bidirectional SMBus or I2C bus protocol and is designed for 1.08V to 3.6V VCC operation. The device supports 100kHz (Standard-Mode), 400kHz (Fast-Mode), and 1MHz (Fast-Mode-Plus) I2C clock frequencies. The TCAL9539R/TCAL9539R-Q1 I/O expanders provide a simple solution when additional I/Os are needed for sensors, switches, push-buttons, LEDs, fans, etc.

TCAL9539/TCAL9539-Q1 I2C-Bus/SMBus I/O Expander

Texas Instrument TCAL9539/TCAL9539-Q1 I2C-Bus/SMBus I/O Expander provides a general-purpose parallel input/output (I/O) expansion for the two-line bidirectional I2C bus (or SMBus) protocol. This device is designed for 1.08V to 3.6V VCC operation. The device supports 100kHz (Standard-mode), 400kHz (Fast-mode), and 1MHz (fast-mode-plus) I2C clock frequencies. I/O expanders such as the TCAL9539/TCAL9539-Q1 provide a simple solution when additional I/Os are needed for sensors, switches, push buttons, LEDs, fans, etc.